The H5PS5162GFR-G7C is an 84-pin TFBGA DDR DRAM IC from SK Hynix, operating within a temperature range of 0 to 95 degrees Celsius. It requires a supply voltage of 1.7 to 1.9V and has a maximum supply current of 0.194A. The device features a maximum clock frequency of 533MHz and a maximum access time of 0.35ns. It is designed for use in memory applications and has a standby current of 0.007A.
SK Hynix H5PS5162GFR-G7C technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 7.5 |
| Length | 12.5 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.194 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.007 |
| Access Time-Max | 0.35 |
| Clock Frequency-Max (fCLK) | 533 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix H5PS5162GFR-G7C to view detailed technical specifications.
No datasheet is available for this part.