8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 5MHz. This CMOS device is housed in a 32-terminal PDIP package (R-PDIP-T32) with a commercial temperature grade, supporting a supply voltage range of 4.5V to 5.5V. It offers 16 I/O lines, PWM channels, and an integrated ADC, with operating temperatures from -10°C to 70°C.
SK Hynix HMS81C4360SK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 27.68 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix HMS81C4360SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.