The HY57V561620LT-H is a 54-pin TSOP2 synchronous DRAM IC from SK Hynix, operating at a supply voltage of 3.3V with a maximum frequency of 133MHz. It has a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. The device has a maximum standby current of 0.002mA and an access time of 5.4ns. It is designed for use in a variety of applications, including memory systems and data storage devices.
SK Hynix HY57V561620LT-H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.26 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix HY57V561620LT-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.