The HY57V641620ELTP-H is a commercial temperature synchronous DRAM with 54 terminals, operating at a supply voltage of 3.3V and a maximum frequency of 133 MHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a TSOP54 package with dimensions of 10.16mm in width and 22.238mm in length. It has a maximum supply current of 0.18A and a maximum standby current of 0.002A. The device is a synchronous DRAM with a memory capacity of 4194304 words and a number of ports equal to 1.
SK Hynix HY57V641620ELTP-H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.238 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.18 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix HY57V641620ELTP-H to view detailed technical specifications.
No datasheet is available for this part.