The HY5DU28822AT-H is a 66-pin commercial temperature DDR DRAM IC from SK Hynix. It operates within a supply voltage range of 2.3 to 2.7V and has a maximum clock frequency of 133MHz. The device has a maximum standby current of 0.02mA and an access time of 0.75ns. It is available in a TSOP2, TSSOP66 package type and is suitable for use in commercial temperature applications.
SK Hynix HY5DU28822AT-H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.225 |
| Pin Count | 66 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.02 |
| Access Time-Max | 0.75 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix HY5DU28822AT-H to view detailed technical specifications.
No datasheet is available for this part.