The HY5DU561622ETP-5 is a 66-pin DDR DRAM IC from SK Hynix, featuring a commercial temperature grade and a supply voltage range of 2.375 to 2.625V. It has a maximum supply current of 0.2A and operates at a clock frequency of up to 200MHz. The device is available in TSOP2 and TSSOP66 packages, with a width of 10.16mm and a length of 22.225mm. It is designed for use in memory applications and has a maximum operating temperature of 70°C.
SK Hynix HY5DU561622ETP-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.225 |
| Pin Count | 66 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Supply Current-Max | 0.2 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.02 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.24 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix HY5DU561622ETP-5 to view detailed technical specifications.
No datasheet is available for this part.