The HY5PS12821CFP-S6 is a 60-pin DDR DRAM memory IC from SK Hynix. It operates within a temperature range of 0 to 95 degrees Celsius and is supplied with a voltage of 1.7 to 1.9 volts. The device has a maximum supply current of 0.23 amps and a clock frequency of up to 400 MHz. It is packaged in a 9x11mm TFBGA with 60 pins on the bottom.
SK Hynix HY5PS12821CFP-S6 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 60 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 10 |
| Length | 10.5 |
| Pin Count | 60 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.23 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.008 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix HY5PS12821CFP-S6 to view detailed technical specifications.
No datasheet is available for this part.