The HY62256ALLP-10 is a 28-pin commercial temperature DIP SRAM from SK Hynix, featuring 32K x 8 bits of memory. It operates at a supply voltage of 5V, with a maximum current draw of 0.07A. The device has a maximum access time of 100ns and a standby current of 0.00002A. It is designed for use in commercial temperature environments, with an operating range of 0°C to 70°C.
SK Hynix HY62256ALLP-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.07 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix HY62256ALLP-10 to view detailed technical specifications.
No datasheet is available for this part.