This synchronous DRAM module operates within a commercial temperature grade, featuring a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a single function and 132 terminals, with a pin count of 132. The module is designed to work with a supply voltage of 3.3V, 3.6V, or 3V, with a maximum supply current of 0.22A. It has a maximum access time of 5.4 nanoseconds and a maximum clock frequency of 133 MHz. The module is designed for use in memory applications, with a maximum number of words of 1048576 and a maximum number of words code of 1000000.
SK Hynix HYM4V33100DTYG-75 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N132 |
| Pin Count | 132 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.22 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | SYNCHRONOUS DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix HYM4V33100DTYG-75 to view detailed technical specifications.
No datasheet is available for this part.