This 240-pin DDR DRAM module is designed for commercial temperature grade applications. It operates within a supply voltage range of 1.7 to 1.9 volts and has a maximum operating temperature of 55 degrees Celsius. The module has a maximum access time of 0.4 nanoseconds and a clock frequency of up to 200 MHz. It features a single port and is designed for use in DDR DRAM applications.
SK Hynix HYMP125U64CP8-S6 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-N240 |
| Pin Count | 240 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix HYMP125U64CP8-S6 to view detailed technical specifications.
No datasheet is available for this part.