The HYMP564S648-E3 is a 200-pin DDR DRAM module from SK Hynix with a commercial temperature grade. It operates within a supply voltage range of 1.7 to 1.9 volts and has a maximum supply current of 1.76 amps. The module features an access time of 0.6 nanoseconds and is designed for use in a variety of applications. The device is packaged in a DIMM, DIMM200,24 form factor and is suitable for use in commercial temperature environments.
SK Hynix HYMP564S648-E3 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 200 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-N200 |
| Pin Count | 200 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 1.76 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.048 |
| Access Time-Max | 0.6 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix HYMP564S648-E3 to view detailed technical specifications.
No datasheet is available for this part.