SKF FY15TF technical specifications.
| Depth | 32.9mm |
| Inside Diameter | 15mm |
| Length | 76mm |
| Material | Ferrite |
| Mount | Flanges |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for SKF FY15TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
