SKF FY20TF technical specifications.
| Depth | 37.3mm |
| Inside Diameter | 20mm |
| Length | 86mm |
| Material | Ferrite |
| Mount | Flanges |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for SKF FY20TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
