SKF KM 11 technical specifications.
| Shape | Circular |
| Accessory Type | Lock Nut/Lock Washer |
| Product Diameter (Metric) | 75mm |
| Product Height (Metric) | 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SKF KM 11 to view detailed technical specifications.
No datasheet is available for this part.