
SKS Kontakttechnik 930 046-103 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Product Length (mm) | 51 |
| Product Diameter (mm) | 10 |
| Type | Banana |
| Gender | PL |
| Number of Contacts | 1 |
| Termination Method | Screw |
| Max Current Rating | 16A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | DM755 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for SKS Kontakttechnik 930 046-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.