
SKS Kontakttechnik 930 224-101 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Product Length (mm) | 10.25 |
| Product Height (mm) | 5.8 |
| Type | Test Jack |
| Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Max Current Rating | 6A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Cage Code | DM755 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for SKS Kontakttechnik 930 224-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.