SKS Kontakttechnik 930136100 technical specifications.
| Color | Black |
| Length | 52mm |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Pin Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 930136100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.