
SKS Kontakttechnik 972 318-100 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Product Length (mm) | 99.5 |
| Product Depth (mm) | 21 |
| Type | Test Probe |
| Gender | SKT |
| Number of Contacts | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Cage Code | DM755 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for SKS Kontakttechnik 972 318-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.