
SKS Kontakttechnik 972 356-102 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Product Length (mm) | 33 |
| Product Diameter (mm) | 14.5 |
| Type | Test Socket |
| Gender | SKT |
| Number of Contacts | 1 |
| Max Current Rating | 32A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | DM755 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for SKS Kontakttechnik 972 356-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.