
SKS Kontakttechnik 972 416-100 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Length (mm) | 25 |
| Product Depth (mm) | 15 |
| Type | Alligator Clip |
| Gender | PIN |
| Number of Contacts | 2 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| Cage Code | DM755 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for SKS Kontakttechnik 972 416-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.