
This straight cable mount test probe features a single port and crimp termination method. It has a product length of 53.8mm and a product depth of 18mm. The test probe is designed for use in temperatures ranging from -25°C to 100°C. It is suitable for applications in the test and measurement industry.
SKS Kontakttechnik 973972101 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Product Length (mm) | 53.8 |
| Product Depth (mm) | 18 |
| Type | Test Probe |
| Gender | PL |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Max Current Rating | 2A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Cage Code | DM755 |
| EU RoHS | Yes |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for SKS Kontakttechnik 973972101 to view detailed technical specifications.
No datasheet is available for this part.