SKS Kontakttechnik KD10BLACK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Insulation Material | Polyamide |
| Length | 44mm |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik KD10BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.