Skyetek DK-M2-00-HF technical specifications.
| Frequency | 13.56MHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Skyetek DK-M2-00-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.