Skyetek DK-MN-00-HF-RC technical specifications.
| Frequency | 13.56MHz |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Skyetek DK-MN-00-HF-RC to view detailed technical specifications.
No datasheet is available for this part.