Module M1 With Ttl Firmware
Skyetek SM-M1-00-8.0-F002-00 technical specifications.
| Package/Case | Module |
| Frequency | 13.56MHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SkyeModule™ M1 |
| RoHS | Compliant |
Download the complete datasheet for Skyetek SM-M1-00-8.0-F002-00 to view detailed technical specifications.
No datasheet is available for this part.