
Skyetek SP-MX-04-UF-M9 technical specifications.
| Package/Case | Module |
| Frequency | 960MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Skyetek SP-MX-04-UF-M9 to view detailed technical specifications.
No datasheet is available for this part.
