Skyetek SP-MX-08-HF-M2 technical specifications.
| Package/Case | Module |
| Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Skyetek SP-MX-08-HF-M2 to view detailed technical specifications.
No datasheet is available for this part.