This industrial-grade flash memory IC features a 48-pin TSOP1 package and operates over a temperature range of -40°C to 85°C. It supports supply voltages between 3.3V and 3.6V and has a memory capacity of 134,217,728 words. The device is compliant with AEC-Q100 screening level and is suitable for use in industrial applications.
Skyhigh Memory S34ML01G100TFA003 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyhigh Memory S34ML01G100TFA003 to view detailed technical specifications.
No datasheet is available for this part.