This industrial-grade flash memory IC features a 48-pin TSOP1 package and operates over a temperature range of -40 to 85°C. It is designed to run on a nominal supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The IC is a single-function device with 536870912 words of capacity and 512000000 words of code capacity. It is available in a 12mm wide, 18.4mm long package.
Skyhigh Memory S34ML04G100TFI000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyhigh Memory S34ML04G100TFI000 to view detailed technical specifications.
No datasheet is available for this part.