This industrial-grade flash memory IC operates within a temperature range of -40°C to 105°C. It features a 63-pin BGA package with terminals positioned at the bottom. The device is designed to function with a nominal supply voltage of 3.3V, with maximum and minimum supply voltages of 3.6V and 2.7V, respectively. The memory IC is of the FLASH type and supports parallel access.
Skyhigh Memory S34ML04G200BHV003 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 9 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyhigh Memory S34ML04G200BHV003 to view detailed technical specifications.
No datasheet is available for this part.