The S34ML08G101BHB000 is an industrial-grade flash memory IC from Skyhigh Memory, featuring a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PBGA-B63, measuring 9mm in width and 11mm in length. The device operates within a supply voltage range of 2.7V to 3.6V and supports parallel interface communication. With a temperature grade of industrial, this IC is suitable for demanding applications.
Skyhigh Memory S34ML08G101BHB000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 9 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyhigh Memory S34ML08G101BHB000 to view detailed technical specifications.
No datasheet is available for this part.