This industrial-grade flash memory IC features 48 terminals and operates within a temperature range of -40 to 105°C. It is designed to function with a supply voltage of 3.0 to 3.6V. The memory IC is available in a 12mm wide, 18.4mm long TSOP1 package. It is a single-function device with a parallel interface.
Skyhigh Memory S34ML08G101TFB000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyhigh Memory S34ML08G101TFB000 to view detailed technical specifications.
No datasheet is available for this part.