Skynet DND-0530 technical specifications.
| Package Length (mm) | 85 |
| Package Width (mm) | 68 |
| Package Height (mm) | 56 |
| Mounting | Desktop |
| Style | Desktop Adapter |
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 3A |
| Maximum Output Power | 15W |
| Input Voltage | 120V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 800mV(Max) |
| Power Indicator | No |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Skynet DND-0530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.