Skynet SNP-9016-A technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 2(Typ)A |
| Maximum Output Power | 10(Typ)W |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Skynet SNP-9016-A to view detailed technical specifications.
No datasheet is available for this part.