Skynet SNP-A128-M technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 7.5A |
| Maximum Output Power | 120W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Skynet SNP-A128-M to view detailed technical specifications.
No datasheet is available for this part.