Skynet SNP-C037 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 2.5(Typ)A |
| Maximum Output Power | 30(Typ)W |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Skynet SNP-C037 to view detailed technical specifications.
No datasheet is available for this part.