AC/DC Power Supply Single-OUT 12V 25A 300W Carton
Skynet SNP-G207-UM technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 25A |
| Maximum Output Power | 300W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Skynet SNP-G207-UM to view detailed technical specifications.
No datasheet is available for this part.