Skynet SNP-PA58-C technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 13.8V |
| Maximum Output Current | 3.5A |
| Maximum Output Power | 50W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Skynet SNP-PA58-C to view detailed technical specifications.
No datasheet is available for this part.