Skynet SNP-POE9 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 0.35A |
| Maximum Output Power | 16.8W |
| Input Voltage | 90 to 264V |
| Efficiency | 85% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 1% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | RJ45 |
| Adapter Color | Black |
| Ripple & Noise | 100mV |
| Typical Hold-Up Time | 16@115VACms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
Download the complete datasheet for Skynet SNP-POE9 to view detailed technical specifications.
No datasheet is available for this part.