Skynet SNP-U109 technical specifications.
| Number of Outputs | 2 |
| Output Voltage | 24|5V |
| Maximum Output Current | 5|2A |
| Maximum Output Power | 100W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Skynet SNP-U109 to view detailed technical specifications.
No datasheet is available for this part.