Skynet SNP-Y071 technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 3.5(Typ)|3.5(Typ)|0.3(Typ)A |
| Maximum Output Power | 75(Typ)W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Skynet SNP-Y071 to view detailed technical specifications.
No datasheet is available for this part.