Skynet SNP-YL6E technical specifications.
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 5(Typ)|4(Typ)|1(Typ)|0.6(Typ)A |
| Maximum Output Power | 60(Typ)W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Skynet SNP-YL6E to view detailed technical specifications.
No datasheet is available for this part.