Skynet SNP-Z077 technical specifications.
| Number of Outputs | 2 |
| Output Voltage | 12|5V |
| Maximum Output Current | 5.6(Typ)|0.5(Typ)A |
| Maximum Output Power | 75(Typ)W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Skynet SNP-Z077 to view detailed technical specifications.
No datasheet is available for this part.