Skynet SNP-Z10T-M technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.7A |
| Maximum Output Power | 100(Typ)W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Skynet SNP-Z10T-M to view detailed technical specifications.
No datasheet is available for this part.