Skywell Technology 0402CG221J500BA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.61 |
| Length | 1.02 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0402CG(50V,MT10PF) |
| Height | 0.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skywell Technology 0402CG221J500BA to view detailed technical specifications.
No datasheet is available for this part.