Skywell Technology 0603CG1R5C500BA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | 0603CG(50V,LT5PF) |
| Capacitance | 0.0000015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0603CG(50V,LT5PF) |
| Height | 0.9 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skywell Technology 0603CG1R5C500BA to view detailed technical specifications.
No datasheet is available for this part.