Skywell Technology 08052E105M250BL technical specifications.
| Number of Terminals | 2 |
| Width | 1.2 |
| Length | 2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 08052E250 |
| Height | 1.85 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skywell Technology 08052E105M250BL to view detailed technical specifications.
No datasheet is available for this part.