Skywell Technology 0805CG680G500BA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.2 |
| Length | 2 |
| Capacitance | 0.000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0805CG(50V,MT10PF) |
| Height | 1.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skywell Technology 0805CG680G500BA to view detailed technical specifications.
No datasheet is available for this part.