Skyworks Solutions AA038N3-00 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Supply Current-Max | 27 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AA038N3-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.