Skyworks Solutions AAT1150IKS-1.0-T1 technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Supply Current | 1A |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT1150IKS-1.0-T1 to view detailed technical specifications.
No datasheet is available for this part.